RS PRO Black PVC 9mm Cable Grommet for Maximum of 6mm Cable Dia.

RS Stock No.: 136-6963Brand: RS PRODistrelec Article No.: 30405253
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

9mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Series

PLIO

Maximum Panel Thickness

1.5mm

Product details

PVC grommets black, type DK

Temperature range: -30 °C → +70 °C

P.O.A.

RS PRO Black PVC 9mm Cable Grommet for Maximum of 6mm Cable Dia.

P.O.A.

RS PRO Black PVC 9mm Cable Grommet for Maximum of 6mm Cable Dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

9mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Series

PLIO

Maximum Panel Thickness

1.5mm

Product details

PVC grommets black, type DK

Temperature range: -30 °C → +70 °C