RS PRO Black PVC Cable Grommet Kit for 3 → 19mm Cable Dia.

RS Stock No.: 666-4584Brand: RS PRODistrelec Article No.: 30395319
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet Kit

Minimum Cable Diameter

3mm

Maximum Cable Diameter

19mm

Material

PVC

Colour

Black

Maximum Diameter

25mm

Distrelec Product Id

30395319

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black PVC Cable Grommet Kit

Featuring a 437 piece assortment, 8 different sized standard grommets, (type 1) and 2 different sized easy fit grommets (type 2), our high quality range RS PRO presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. Suitable for use with a panel thickness ranging from 1.7 to 3.4 mm, a panel hole diameter ranging from 6 to 31.7 mm and a cable hole diameter ranging from 3 to 19 mm. Sizes are featured within the box lid, allowing you to quickly access the grommets required for any given task.

These grommets are made from extruded neoprene, which does not contain latex or wax and doesn't tarnish silver. This material has good resistance to ozone, mould formation and aromatic fuels.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals
• 437 pieces
• Cable hole diameter 3 to 19 mm

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Cable Grommet Kit for 3 → 19mm Cable Dia.

P.O.A.

RS PRO Black PVC Cable Grommet Kit for 3 → 19mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet Kit

Minimum Cable Diameter

3mm

Maximum Cable Diameter

19mm

Material

PVC

Colour

Black

Maximum Diameter

25mm

Distrelec Product Id

30395319

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black PVC Cable Grommet Kit

Featuring a 437 piece assortment, 8 different sized standard grommets, (type 1) and 2 different sized easy fit grommets (type 2), our high quality range RS PRO presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. Suitable for use with a panel thickness ranging from 1.7 to 3.4 mm, a panel hole diameter ranging from 6 to 31.7 mm and a cable hole diameter ranging from 3 to 19 mm. Sizes are featured within the box lid, allowing you to quickly access the grommets required for any given task.

These grommets are made from extruded neoprene, which does not contain latex or wax and doesn't tarnish silver. This material has good resistance to ozone, mould formation and aromatic fuels.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals
• 437 pieces
• Cable hole diameter 3 to 19 mm

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.