RS PRO Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius

RS Stock No.: 340-0065Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

107mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius

P.O.A.

RS PRO Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

107mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in