RS PRO Black, Red, White, Brown Faux Leather Executive Chair
RS Stock No.: 180-9726Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 54cm
Colour
Black, Red, White, Brown
Seat Material
Faux Leather
Maximum Seat Height
54cm
Minimum Seat Height
47cm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black, Red, White, Brown Faux Leather Executive Chair
1
P.O.A.
RS PRO Black, Red, White, Brown Faux Leather Executive Chair
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 54cm
Colour
Black, Red, White, Brown
Seat Material
Faux Leather
Maximum Seat Height
54cm
Minimum Seat Height
47cm
Country of Origin
China