Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
160kg
Tyre Material
Rubber
Hub Material
Aluminium
Features
Abrasion Resistant, Quiet Operation
Hub Bearing Type
Ball Bearing
Hub Diameter
40mm
Bore Length
40mm
Colour
Black
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
160kg
Tyre Material
Rubber
Hub Material
Aluminium
Features
Abrasion Resistant, Quiet Operation
Hub Bearing Type
Ball Bearing
Hub Diameter
40mm
Bore Length
40mm
Colour
Black
Country of Origin
Italy