RS PRO Black Rubber Abrasion Resistant, Quiet Operation Trolley Wheel, 300kg

RS Stock No.: 621-9553Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

160mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

300kg

Tyre Material

Rubber

Hub Material

Aluminium

Features

Abrasion Resistant, Quiet Operation

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Rubber Abrasion Resistant, Quiet Operation Trolley Wheel, 300kg

P.O.A.

RS PRO Black Rubber Abrasion Resistant, Quiet Operation Trolley Wheel, 300kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

160mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

300kg

Tyre Material

Rubber

Hub Material

Aluminium

Features

Abrasion Resistant, Quiet Operation

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

Italy

You may be interested in