Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Rubber Anti-Static Trolley Wheel, 60kg

RS Stock No.: 448-9946Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Wheel Width

22mm

Bore Diameter

8.3mm

Tyre Type

Solid

Load Capacity

60kg

Tyre Material

Rubber

Hub Material

Steel

Features

Anti-Static

Hub Bearing Type

Plain Bore

Hub Diameter

28.5mm

Bore Length

28.5mm

Colour

Black

Country of Origin

Germany

Product details

RS PRO Anti-Static Wheel with Rubber Tyre

A tough and durable anti-static wheel designed to prevent electro-static build up during transportation of items protecting electronic equipment and enabling the use of trolleys in sensitive areas.
Fitted with a rubber tyre the anti-static wheel is robust enough to be use on a variety of surfaces both inside and out but soft enough not to damage walls and corridors during accidental impact.
A hard wearing and cost-effective solution to anti-static proofing.

Features and Benefits

  • 100mm diameter

  • Rubber tyre

  • 10kΩ max resistance

  • Plain sleeve bearing internal diameter of 6.0mm

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Rubber Anti-Static Trolley Wheel, 60kg

P.O.A.

RS PRO Black Rubber Anti-Static Trolley Wheel, 60kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Wheel Width

22mm

Bore Diameter

8.3mm

Tyre Type

Solid

Load Capacity

60kg

Tyre Material

Rubber

Hub Material

Steel

Features

Anti-Static

Hub Bearing Type

Plain Bore

Hub Diameter

28.5mm

Bore Length

28.5mm

Colour

Black

Country of Origin

Germany

Product details

RS PRO Anti-Static Wheel with Rubber Tyre

A tough and durable anti-static wheel designed to prevent electro-static build up during transportation of items protecting electronic equipment and enabling the use of trolleys in sensitive areas.
Fitted with a rubber tyre the anti-static wheel is robust enough to be use on a variety of surfaces both inside and out but soft enough not to damage walls and corridors during accidental impact.
A hard wearing and cost-effective solution to anti-static proofing.

Features and Benefits

  • 100mm diameter

  • Rubber tyre

  • 10kΩ max resistance

  • Plain sleeve bearing internal diameter of 6.0mm

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.