RS PRO Black Rubber Puncture Proof Trolley Wheel, 100kg

RS Stock No.: 680-3858Brand: RS PRODistrelec Article No.: 30407337
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

100kg

Tyre Material

Rubber

Hub Material

Polypropylene

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

United Kingdom

Product details

Puncture Proof Wheels

Used to replace pneumatic tyred wheels in the market
No requirement for re-inflation
No costly downtime, service or repairs
Totally puncture-proof
Tyre life up to 4 times that of a pneumatic tyre
Closed cell tyre construction does not absorb water, freeze or crack
Shore hardness offers shock absorbance and 'ride' characteristics of a pneumatic wheel
Polypropylene wheel hub; rubber tyre

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Rubber Puncture Proof Trolley Wheel, 100kg

P.O.A.

RS PRO Black Rubber Puncture Proof Trolley Wheel, 100kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

100kg

Tyre Material

Rubber

Hub Material

Polypropylene

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

United Kingdom

Product details

Puncture Proof Wheels

Used to replace pneumatic tyred wheels in the market
No requirement for re-inflation
No costly downtime, service or repairs
Totally puncture-proof
Tyre life up to 4 times that of a pneumatic tyre
Closed cell tyre construction does not absorb water, freeze or crack
Shore hardness offers shock absorbance and 'ride' characteristics of a pneumatic wheel
Polypropylene wheel hub; rubber tyre

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.