RS PRO Black Sealant Paste 310 ml Cartridge

Technical documents
Specifications
Brand
RS ProColour
Black
Sealant Type
Silicone Sealant
Application
Jointing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Food Processing Safe
No
Chemical Type
Elastomer
Physical Properties
Low Modulus, Neutral Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Hardness
30 Shore A
Odour
Sweet
Specific Gravity
1.52
Operating Temperature Range
-50 → +100 °C
Tensile Strength
180N/cm
Country of Origin
Belgium
Product details
Silicone Sealant – General Purpose
A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Black
Sealant Type
Silicone Sealant
Application
Jointing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Food Processing Safe
No
Chemical Type
Elastomer
Physical Properties
Low Modulus, Neutral Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Hardness
30 Shore A
Odour
Sweet
Specific Gravity
1.52
Operating Temperature Range
-50 → +100 °C
Tensile Strength
180N/cm
Country of Origin
Belgium
Product details
Silicone Sealant – General Purpose
A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.