RS PRO Black Self Amalgamating Tape 19mm x 10m

RS Stock No.: 146-9000Brand: RS PRODistrelec Article No.: 30417478
brand-logo
View all in Self Amalgamating Tapes

Technical documents

Specifications

Brand

RS Pro

Width

19mm

Length

10m

Thickness

0.5mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-35°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Self Amalgamating Tape 19mm x 10m

P.O.A.

RS PRO Black Self Amalgamating Tape 19mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Width

19mm

Length

10m

Thickness

0.5mm

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-35°C

Country of Origin

United Kingdom

You may be interested in