RS PRO Black Self Amalgamating Tape 38mm x 10m
RS Stock No.: 494-708Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBacking Material
Butyl Rubber
Width
38mm
Length
10m
Thickness
1mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
3N/cm
Maximum Operating Temperature
+80°C
Breakdown Voltage
16000V
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Self Amalgamating Tape 38mm x 10m
1
P.O.A.
RS PRO Black Self Amalgamating Tape 38mm x 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBacking Material
Butyl Rubber
Width
38mm
Length
10m
Thickness
1mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
3N/cm
Maximum Operating Temperature
+80°C
Breakdown Voltage
16000V
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom