RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 1/4in x 5/8in

RS Stock No.: 292-085Brand: RS PRODistrelec Article No.: 30417401
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

1/4in

Length

5/8in

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

UNC

Thread Pitch

20TPI

Standards Met

ANSI B18.3 1936-1960

Product details

Imperial UNC Thread Socket Cap Head Screws

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with American standard ASME B18.3

Stock information temporarily unavailable.

P.O.A.

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 1/4in x 5/8in

P.O.A.

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 1/4in x 5/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

1/4in

Length

5/8in

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

UNC

Thread Pitch

20TPI

Standards Met

ANSI B18.3 1936-1960

Product details

Imperial UNC Thread Socket Cap Head Screws

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Standards

Threaded in accordance with American standard ASME B18.3