RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 3/8in x 1in

Technical documents
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
3/8in
Length
1in
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
UNC
Thread Pitch
16TPI
Standards Met
ANSI B18.3 1936-1960
Product details
Imperial UNC Thread Socket Cap Head Screws
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Standards
Threaded in accordance with American standard ASME B18.3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
3/8in
Length
1in
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
UNC
Thread Pitch
16TPI
Standards Met
ANSI B18.3 1936-1960
Product details
Imperial UNC Thread Socket Cap Head Screws
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Standards
Threaded in accordance with American standard ASME B18.3