RS PRO Black Square Tube Plug, 30mm

Technical documents
Specifications
Brand
RS ProStructural Element Type
Square Tube Plug
Fits Square Tube Profile
30mm
Colour
Black
Product Family
RS
Country of Origin
United Kingdom
Product details
Tube End Inserts
629-0164 · For 19 diameter tube
526-0544 · For 25.4 diameter tube
237-2199 · For 38 diameter tube
629-0120 · For 20x20 square tube
629-0142 · For 25x25 square tube
526-0667 · For 25.4x25.4 square tube
629-0136 · For 30x30 square tube
629-0158 · For 38x38 square tube
• Black low density polyethylene
• In metric and imperial sizes
• Sizes are Tube O/D x Wall thickness The dimensions indicated are those of the external dimensions of the tube.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProStructural Element Type
Square Tube Plug
Fits Square Tube Profile
30mm
Colour
Black
Product Family
RS
Country of Origin
United Kingdom
Product details
Tube End Inserts
629-0164 · For 19 diameter tube
526-0544 · For 25.4 diameter tube
237-2199 · For 38 diameter tube
629-0120 · For 20x20 square tube
629-0142 · For 25x25 square tube
526-0667 · For 25.4x25.4 square tube
629-0136 · For 30x30 square tube
629-0158 · For 38x38 square tube
• Black low density polyethylene
• In metric and imperial sizes
• Sizes are Tube O/D x Wall thickness The dimensions indicated are those of the external dimensions of the tube.