RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle

RS Stock No.: 608-121Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

20mm

Affixing Method

Screw

Material

Steel

Colour

Black

Product details

Space Bar Saddle

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

You may be interested in
RS PRO Natural Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle

P.O.A.

RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 150P.O.A.
200 - 950P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Natural Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

20mm

Affixing Method

Screw

Material

Steel

Colour

Black

Product details

Space Bar Saddle

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

You may be interested in
RS PRO Natural Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 50) (ex VAT)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
P.O.A.Each (In a Pack of 25) (ex VAT)