RS PRO Black Thermoplastic 4-Arm Clamping Knob, M5, Threaded Mount

RS Stock No.: 188-868Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

10mm

Knob Shape

4-Arm

Mounting Type

Threaded Mount

Knob Diameter

21mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

P.O.A.

RS PRO Black Thermoplastic 4-Arm Clamping Knob, M5, Threaded Mount

P.O.A.

RS PRO Black Thermoplastic 4-Arm Clamping Knob, M5, Threaded Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

10mm

Knob Shape

4-Arm

Mounting Type

Threaded Mount

Knob Diameter

21mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China