RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount
RS Stock No.: 199-281Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread
M5
Thread Diameter
5mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
30mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount
1
P.O.A.
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread
M5
Thread Diameter
5mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
30mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China