RS PRO Black Tray, 2U, 10kg Load x 280mm

RS Stock No.: 195-9126Brand: RS PRO
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Brand

RS Pro

Type

Tray

Rack Units

2U

Depth

280mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

10kg

Maximum Depth

280mm

Extension Type

Fixed

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Tray, 2U, 10kg Load x 280mm

P.O.A.

RS PRO Black Tray, 2U, 10kg Load x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Tray

Rack Units

2U

Depth

280mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

10kg

Maximum Depth

280mm

Extension Type

Fixed

Country of Origin

United Kingdom