RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 30in W 31in L
RS Stock No.: 284-8315Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh
P.O.A.
RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 30in W 31in L
1
P.O.A.
RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 30in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh