RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 48in W 31in L

RS Stock No.: 284-8324Brand: RS PRO
brand-logo
View all in Trousers

Technical documents

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

48in

Waist Size Metric

121.92cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Material Properties

Comfortable, Durable

Elasticated Waist

No

Fitting

Classic Fit

Country of Origin

Bangladesh

P.O.A.

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 48in W 31in L

P.O.A.

RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 48in W 31in L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

48in

Waist Size Metric

121.92cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

No

Material Properties

Comfortable, Durable

Elasticated Waist

No

Fitting

Classic Fit

Country of Origin

Bangladesh