RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 41mm Attachment
RS Stock No.: 862-5165Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Lockout Electrical Hasp
Colour
Black, Yellow
Number of Locks
4
Material
ABS, Nylon
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
41mm
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Shackle Length
46mm
Country of Origin
India
You may be interested in
RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 43mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 41mm Attachment
1
P.O.A.
RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 41mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 43mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Lockout Electrical Hasp
Colour
Black, Yellow
Number of Locks
4
Material
ABS, Nylon
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
41mm
Lock Shackle Maximum Diameter
7.25mm
Risk Type
Electrical Risk
Shackle Length
46mm
Country of Origin
India
You may be interested in
RS PRO Black, Yellow 4-Lock ABS, Nylon Lockout Electrical Hasp, 7.25mm Shackle, 43mm AttachmentBrand: RS PRO
P.O.A.Each (ex VAT)