RS PRO Black & Yellow ABS Barrier Post
RS Stock No.: 204-1763Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
ABS
Barrier Colour
Black, Yellow
Barrier Material
ABS
Kit Includes
Base
Barrier Height
0.95m
Height
0.95 m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black & Yellow ABS Barrier Post
1
P.O.A.
RS PRO Black & Yellow ABS Barrier Post
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
ABS
Barrier Colour
Black, Yellow
Barrier Material
ABS
Kit Includes
Base
Barrier Height
0.95m
Height
0.95 m
Country of Origin
China