RS PRO Black, Yellow Impact Protector 1000mm x 150mm
RS Stock No.: 284-3615Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Wall
Material
Rubber
Length
1000mm
Colour
Black, Yellow
Width
150mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black, Yellow Impact Protector 1000mm x 150mm
1
P.O.A.
RS PRO Black, Yellow Impact Protector 1000mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Wall
Material
Rubber
Length
1000mm
Colour
Black, Yellow
Width
150mm
Country of Origin
China