RS PRO Black/Yellow Polyethylene 100m Hazard Tape

Technical documents
Specifications
Brand
RS ProColour
Black/Yellow
Tape Type
Barrier Tape
Backing Material
Polyethylene
Width
150mm
Length
100m
Country of Origin
United Kingdom
Product details
RS PRO Polyethylene Barrier Tapes
These Barrier Tapes from our own RS PRO brand are designed for notifying of restricted access to hazardous areas or to manage access to work sites. Barrier tapes can also be used to warn pedestrian traffic of danger or simply to make them aware of your safety message.
Features and Benefits
• One roll has sufficient length to designate a large area
• Made from non-adhesive durable polyethylene which prevents tearing
• Bold white characters on the red background is designed to attract attention and provide a warning message that is clear and visible
Applications
Do Not Enter warning tapes are used to reduce workplace injuries. Used to mark off areas that are potentially dangerous or restricted.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black/Yellow
Tape Type
Barrier Tape
Backing Material
Polyethylene
Width
150mm
Length
100m
Country of Origin
United Kingdom
Product details
RS PRO Polyethylene Barrier Tapes
These Barrier Tapes from our own RS PRO brand are designed for notifying of restricted access to hazardous areas or to manage access to work sites. Barrier tapes can also be used to warn pedestrian traffic of danger or simply to make them aware of your safety message.
Features and Benefits
• One roll has sufficient length to designate a large area
• Made from non-adhesive durable polyethylene which prevents tearing
• Bold white characters on the red background is designed to attract attention and provide a warning message that is clear and visible
Applications
Do Not Enter warning tapes are used to reduce workplace injuries. Used to mark off areas that are potentially dangerous or restricted.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.