RS PRO Black/Yellow Polyethylene 18.3m Hazard Tape, 1.05mm Thickness

Technical documents
Specifications
Brand
RS ProTape Type
Hazard Tape
Colour
Black/Yellow
Backing Material
Polyethylene
Width
50mm
Length
18.3m
Thickness
1.05mm
Adhesion Strength
1.6 kg / 25 mm
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
Anti-Slip, Adhesive Flooring Safety Tapes
Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Features and Benefits:
• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install
Application:
• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Standards
EN 13552 Category R13
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTape Type
Hazard Tape
Colour
Black/Yellow
Backing Material
Polyethylene
Width
50mm
Length
18.3m
Thickness
1.05mm
Adhesion Strength
1.6 kg / 25 mm
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
Anti-Slip, Adhesive Flooring Safety Tapes
Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Features and Benefits:
• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install
Application:
• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Standards
EN 13552 Category R13
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.