RS PRO Black/Yellow Reflective Tape 100mm x 25m

RS Stock No.: 219-7881Brand: RS PRO
brand-logo
View all in High Visibility Tapes

Technical documents

Specifications

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Adhesive Material

High Grade Solvent Acrylic

Width

100mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-15°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Black/Yellow Reflective Tape 100mm x 25m

P.O.A.

RS PRO Black/Yellow Reflective Tape 100mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Adhesive Material

High Grade Solvent Acrylic

Width

100mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-15°C

Country of Origin

Germany