RS PRO Black/Yellow Reflective Tape 50mm x 25m

RS Stock No.: 219-7897Brand: RS PRO
brand-logo
View all in High Visibility Tapes

Technical documents

Specifications

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Width

50mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Reflective Tape

This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.

Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black/Yellow Reflective Tape 50mm x 25m

P.O.A.

RS PRO Black/Yellow Reflective Tape 50mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Width

50mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Reflective Tape

This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.

Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m

You may be interested in