Technical documents
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
Symbol
Text Language
None
Self-Adhesive
Yes
Height
25 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
250
Width
25mm
Distrelec Product Id
30417780
Country of Origin
India
Product details
Hazard Signs
Stock information temporarily unavailable.
P.O.A.
RS PRO Black/Yellow Vinyl Safety Labels, Symbol-Text 25 mm x 25mm
1
P.O.A.
RS PRO Black/Yellow Vinyl Safety Labels, Symbol-Text 25 mm x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
Symbol
Text Language
None
Self-Adhesive
Yes
Height
25 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
250
Width
25mm
Distrelec Product Id
30417780
Country of Origin
India
Product details