RS PRO Blade Cable Cutter Blade for use with Ribbon Cable Cutters

Technical documents
Specifications
Product details
RS PRO Ribbon Cable Cutter
From the trusted RS PRO brand, this ribbon cable cutter is the most efficient way to cut neatly ribbon cables. Unlike most cable cutters and nippers, it has a long blade to apply an even cut across wide, flat cables. It also features a built-in cable guide to ensure a perpendicular, crush-free cut that doesn't warp or deform the cable cores.
With an ergonomic grip, this tool is easy and comfortable to use.
This flat ribbon cable cutter also has replaceable blades, to increase the use life of the tool.
359-554 is a pack of five spare blades
Features and Benefits
Tool for cutting flat ribbon cable
Ergonomic handle design for comfort over long use
Replaceable blades for a sure cut over a long tool life
Cuts cables with up to 64 conductors (82mm wide) of 28 awg (7//0.13) on 1.27mm centres
Applications
While most cable cutters are optimized for rounded cables, this cable cutter is specifically for wide, flat cable shapes. As such, it is essential in any application where the installation of ribbon cable is needed. From prototyping and device manufacturer to IT cable installations, this tool is ideal.
It this wire cutter VDE certified?
This wire cutter isn't VDE approved and cannot be used on live electric cables.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
RS PRO Ribbon Cable Cutter
From the trusted RS PRO brand, this ribbon cable cutter is the most efficient way to cut neatly ribbon cables. Unlike most cable cutters and nippers, it has a long blade to apply an even cut across wide, flat cables. It also features a built-in cable guide to ensure a perpendicular, crush-free cut that doesn't warp or deform the cable cores.
With an ergonomic grip, this tool is easy and comfortable to use.
This flat ribbon cable cutter also has replaceable blades, to increase the use life of the tool.
359-554 is a pack of five spare blades
Features and Benefits
Tool for cutting flat ribbon cable
Ergonomic handle design for comfort over long use
Replaceable blades for a sure cut over a long tool life
Cuts cables with up to 64 conductors (82mm wide) of 28 awg (7//0.13) on 1.27mm centres
Applications
While most cable cutters are optimized for rounded cables, this cable cutter is specifically for wide, flat cable shapes. As such, it is essential in any application where the installation of ribbon cable is needed. From prototyping and device manufacturer to IT cable installations, this tool is ideal.
It this wire cutter VDE certified?
This wire cutter isn't VDE approved and cannot be used on live electric cables.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.