RS PRO Blanking Plug, 20.6mm Hole Diameter, Nylon, 22.6mm Diameter, Unthreaded
RS Stock No.: 102-4013Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHole Diameter
20.6mm
Material
Nylon
Plug Type
Blanking
Diameter
22.6mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
RS PRO Blanking Plug, 20.6mm Hole Diameter, Nylon, 22.6mm Diameter, Unthreaded
1
P.O.A.
RS PRO Blanking Plug, 20.6mm Hole Diameter, Nylon, 22.6mm Diameter, Unthreaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHole Diameter
20.6mm
Material
Nylon
Plug Type
Blanking
Diameter
22.6mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Country of Origin
United States