RS PRO Blanking Plug, M12, 12.2mm Hole Diameter, Nickel Plated Brass, Threaded

RS Stock No.: 211-6788Brand: RS PRODistrelec Article No.: 30406019
brand-logo
View all in Cable Gland Plugs

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Hole Diameter

12.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Blanking Plug, M12, 12.2mm Hole Diameter, Nickel Plated Brass, Threaded

P.O.A.

RS PRO Blanking Plug, M12, 12.2mm Hole Diameter, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Hole Diameter

12.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China