RS PRO Blow Gun Conveyor Hose, 6bar

RS Stock No.: 806-820Brand: RS PRO
brand-logo
View all in Blow Gun Accessories

Technical documents

Specifications

Brand

RS Pro

Type

Conveyor Hose

Working Pressure

6bar

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Product details

RS PRO Blow/Vacuum Gun Accessories

Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag

Accessories Available Separately

  • Flare Nozzle, RS stock no: 806-791

  • 450 mm Extension Tube, RS stock no: 806-808

  • Crevice Tool, RS stock no: 806-814

  • Dust Bag Kit, RS stock no: 806-785

  • 2m Conveyor Hose, RS stock no: 806-820

Warning

To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blow Gun Conveyor Hose, 6bar

P.O.A.

RS PRO Blow Gun Conveyor Hose, 6bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Conveyor Hose

Working Pressure

6bar

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Product details

RS PRO Blow/Vacuum Gun Accessories

Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag

Accessories Available Separately

  • Flare Nozzle, RS stock no: 806-791

  • 450 mm Extension Tube, RS stock no: 806-808

  • Crevice Tool, RS stock no: 806-814

  • Dust Bag Kit, RS stock no: 806-785

  • 2m Conveyor Hose, RS stock no: 806-820

Warning

To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.