RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
1/0.4 mm
Length
100m
Insulation material
Tefzel
Voltage Rating
375 V
Outer Diameter
0.71mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-90°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.4 mm
Number of Strands
1
Country of Origin
Germany
Product details
RS Pro Tefzel Hook Up Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel
What is Tefzel wire?
Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Blue
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
1/0.4 mm
Length
100m
Insulation material
Tefzel
Voltage Rating
375 V
Outer Diameter
0.71mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-90°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.4 mm
Number of Strands
1
Country of Origin
Germany
Product details
RS Pro Tefzel Hook Up Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel
What is Tefzel wire?
Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper