RS PRO Blue, 0.2 → 2.5mm², Screw Termination

RS Stock No.: 802-783Brand: RS PRODistrelec Article No.: 30403152
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Voltage Rating

800 V

American Wire Gauge

22 → 12AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

P.O.A.

RS PRO Blue, 0.2 → 2.5mm², Screw Termination

P.O.A.

RS PRO Blue, 0.2 → 2.5mm², Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Voltage Rating

800 V

American Wire Gauge

22 → 12AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C