RS PRO Blue 1-Lock Nylon Safety Lockout, 6.35mm Shackle
RS Stock No.: 196-3759Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Safety Lockout
Colour
Blue
Number of Locks
1
Material
Nylon
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue 1-Lock Nylon Safety Lockout, 6.35mm Shackle
1
P.O.A.
RS PRO Blue 1-Lock Nylon Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Safety Lockout
Colour
Blue
Number of Locks
1
Material
Nylon
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Body Width
38mm
Risk Type
Mechanical
Shackle Length
38mm
Quantity Per Package
6
Country of Origin
China