RS PRO Blue, 10mm², Double-Level, Screw Termination

RS Stock No.: 762-2525Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

Double

Series

SRK

American Wire Gauge

10 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

85A

Pitch

10.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue, 10mm², Double-Level, Screw Termination

P.O.A.

RS PRO Blue, 10mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

Double

Series

SRK

American Wire Gauge

10 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

85A

Pitch

10.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

You may be interested in