RS PRO Blue ABS, Nylon Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment
RS Stock No.: 180-6836Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Blue
Material
ABS, Nylon
Attachment Point Maximum Size
46mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
46mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue ABS, Nylon Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment
1
P.O.A.
RS PRO Blue ABS, Nylon Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Blue
Material
ABS, Nylon
Attachment Point Maximum Size
46mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
46mm
Country of Origin
India