Technical documents
Specifications
Brand
RS ProChair Type
Typist Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 59cm
Back Adjustable
Yes
Colour
Blue
Seat Material
Fabric
Weight Capacity
90kg
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue Fabric Typist Chair, 90kg Weight Capacity
1
P.O.A.
RS PRO Blue Fabric Typist Chair, 90kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChair Type
Typist Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 59cm
Back Adjustable
Yes
Colour
Blue
Seat Material
Fabric
Weight Capacity
90kg
Country of Origin
Poland