RS PRO Blue Feed Through Terminal Block, Single-Level, Screw Clamp Termination
RS Stock No.: 796-1031Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Blue
Number of Levels
Single
Series
CTS
Termination Method
Screw Clamp
Voltage Rating
1 kV
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue Feed Through Terminal Block, Single-Level, Screw Clamp Termination
1
P.O.A.
RS PRO Blue Feed Through Terminal Block, Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Blue
Number of Levels
Single
Series
CTS
Termination Method
Screw Clamp
Voltage Rating
1 kV
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
India