Technical documents
Specifications
Brand
RS ProCurrent Rating
20A
Plug/Socket
Socket
Pole Format
2+PE
Number of Sockets
2
Output Socket Format
2
Input Plug Format
2P+E
Voltage Rating
250 V
Mounting Type
In-line
Body Orientation
Straight
Colour
Blue, Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Phase Inverter
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCurrent Rating
20A
Plug/Socket
Socket
Pole Format
2+PE
Number of Sockets
2
Output Socket Format
2
Input Plug Format
2P+E
Voltage Rating
250 V
Mounting Type
In-line
Body Orientation
Straight
Colour
Blue, Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Phase Inverter
Yes
Country of Origin
China