RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 178-8287Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Female

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

20.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

P.O.A.

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Female

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

20.2mm

Country of Origin

Taiwan, Province Of China