RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Bag of 1000) (ex VAT)
1000
P.O.A.
Each (In a Bag of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China