RS PRO Blue Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 613-9615Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

PC

Overall Length

22mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Crimp Tab Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

P.O.A.

RS PRO Blue Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

PC

Overall Length

22mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Crimp Tab Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm