RS PRO Blue LED Indicator Lamp, 24V ac/dc, Bi-Pin Base, 4.25mm Diameter, 500mcd

RS Stock No.: 210-844Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

500mcd

Lamp Base

Bi-Pin

Lamp Size

3 mm

Chip Type

Single Chip

Diameter

4.25mm

Length

17mm

Peak Wavelength

470nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Bi-Pin ac/dc LED Indicator, T1

Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.

Features & Benefits

12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue LED Indicator Lamp, 24V ac/dc, Bi-Pin Base, 4.25mm Diameter, 500mcd

P.O.A.

RS PRO Blue LED Indicator Lamp, 24V ac/dc, Bi-Pin Base, 4.25mm Diameter, 500mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

500mcd

Lamp Base

Bi-Pin

Lamp Size

3 mm

Chip Type

Single Chip

Diameter

4.25mm

Length

17mm

Peak Wavelength

470nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Bi-Pin ac/dc LED Indicator, T1

Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.

Features & Benefits

12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h