RS PRO Blue Low-Density Polyethylene Solder Sleeve 32.5mm Length 3.7 → 6mm Cable Diameter

Technical documents
Specifications
Brand
RS ProMinimum Cable Diameter
3.7mm
Maximum Cable Diameter
6mm
Sleeve Length
32.5mm
Material
Low-Density Polyethylene
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Blue
Shrink Temperature
>115°C
Series
GAST
Standards Met
RoHS Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMinimum Cable Diameter
3.7mm
Maximum Cable Diameter
6mm
Sleeve Length
32.5mm
Material
Low-Density Polyethylene
Dielectric Strength
1kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Blue
Shrink Temperature
>115°C
Series
GAST
Standards Met
RoHS Compliant
Country of Origin
China