RS PRO Blue Polypropylene PP Cloths for Heavy Duty Cleaning, Wet/Dry Use, Box of 160, 426 x 307mm, Single Use
RS Stock No.: 882-5908Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCloth Material
Polypropylene PP
Application
Heavy Duty Cleaning
Colour
Blue
Package Type
Box
Number of Wipes per Pack
160
Wiper Size
426 x 307mm
Wet/Dry
Wet/Dry
Repeat/Single Use
Single Use
Country of Origin
China
You may be interested in
Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat UseBrand: Kimberly Clark
P.O.A.1 Bag of 8 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue Polypropylene PP Cloths for Heavy Duty Cleaning, Wet/Dry Use, Box of 160, 426 x 307mm, Single Use
1
P.O.A.
RS PRO Blue Polypropylene PP Cloths for Heavy Duty Cleaning, Wet/Dry Use, Box of 160, 426 x 307mm, Single Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat UseBrand: Kimberly Clark
P.O.A.1 Bag of 8 (ex VAT)
Technical documents
Specifications
Brand
RS ProCloth Material
Polypropylene PP
Application
Heavy Duty Cleaning
Colour
Blue
Package Type
Box
Number of Wipes per Pack
160
Wiper Size
426 x 307mm
Wet/Dry
Wet/Dry
Repeat/Single Use
Single Use
Country of Origin
China
You may be interested in
Kimberly Clark WypAll Blue Cloths for Industrial Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat UseBrand: Kimberly Clark
P.O.A.1 Bag of 8 (ex VAT)