Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Blue PP, Vinyl Pipe Marking Tape, Dim. W 50mm x L 33m

RS Stock No.: 866-361Brand: RS PROIMPA: 332118
brand-logo
View all in Pipe Marking Tape

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Width

50mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Identification Colour Tapes

No symbol or text
All rolls are 33m in length

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue PP, Vinyl Pipe Marking Tape, Dim. W 50mm x L 33m

P.O.A.

RS PRO Blue PP, Vinyl Pipe Marking Tape, Dim. W 50mm x L 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Blue

Width

50mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

Product details

Identification Colour Tapes

No symbol or text
All rolls are 33m in length

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.