RS PRO Blue Pump Dispenser, 120ml

RS Stock No.: 798-9329Brand: RS PRODistrelec Article No.: 30407220
brand-logo
View all in Dispensing Bottles

Technical documents

Specifications

Brand

RS Pro

For Use With

Cleaner

Product Capacity

120ml

Colour

Blue

Distrelec Product Id

30407220

Country of Origin

United Kingdom

Product details

RS PRO Blue Dissipative Bottles Pump Dispensers

These RS PRO blue static dissipative dispenser bottles are fitted with a genuine Menda pump for easy, one-handed operation. HDPE bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.
Embossed with the ESD protective symbol, these one-touch pumps are available in three container sizes: 4 oz, 6 oz and 8 oz. Each pump dispenses approximately 2 ml of liquid.

Options include:
798-9329 - Anti-splash pump dispenser, 120 ml (4 oz)
798-9323 - Anti-splash pump dispenser, 180 ml (6 oz)
798-9332 - Anti-splash pump dispenser, 240 ml (8 oz)

Features and Benefits:

Blue Dissipative Bottles in various sizes
Anti-splash design
One touch pump - one-handed operation frees operator’s hands for use
ESD protective symbol - quickly identifies that the dispenser bottle is ESD protective
No migratory additives - reduces the chance for contamination from the bottle
Long lasting dissipative properties
798-9323 - Graduation marks on the bottle so you can quickly see how much liquid is left in the dispenser

Typical Applications

These RS PRO dissipative dispenser bottles can be filled with the user’s chosen solution and recommended for one-handed dispensing of liquids, solvents, and chemicals. Suitable for ultra clean environments and ESD workplaces.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Pump Dispenser 120 ml
P.O.A.Each (ex VAT)
RS PRO Blue Pump Dispenser, 180ml
P.O.A.Each (ex VAT)
RS PRO 240ml Dissipative Bottle
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Pump Dispenser, 120ml

P.O.A.

RS PRO Blue Pump Dispenser, 120ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pump Dispenser 120 ml
P.O.A.Each (ex VAT)
RS PRO Blue Pump Dispenser, 180ml
P.O.A.Each (ex VAT)
RS PRO 240ml Dissipative Bottle
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Use With

Cleaner

Product Capacity

120ml

Colour

Blue

Distrelec Product Id

30407220

Country of Origin

United Kingdom

Product details

RS PRO Blue Dissipative Bottles Pump Dispensers

These RS PRO blue static dissipative dispenser bottles are fitted with a genuine Menda pump for easy, one-handed operation. HDPE bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.
Embossed with the ESD protective symbol, these one-touch pumps are available in three container sizes: 4 oz, 6 oz and 8 oz. Each pump dispenses approximately 2 ml of liquid.

Options include:
798-9329 - Anti-splash pump dispenser, 120 ml (4 oz)
798-9323 - Anti-splash pump dispenser, 180 ml (6 oz)
798-9332 - Anti-splash pump dispenser, 240 ml (8 oz)

Features and Benefits:

Blue Dissipative Bottles in various sizes
Anti-splash design
One touch pump - one-handed operation frees operator’s hands for use
ESD protective symbol - quickly identifies that the dispenser bottle is ESD protective
No migratory additives - reduces the chance for contamination from the bottle
Long lasting dissipative properties
798-9323 - Graduation marks on the bottle so you can quickly see how much liquid is left in the dispenser

Typical Applications

These RS PRO dissipative dispenser bottles can be filled with the user’s chosen solution and recommended for one-handed dispensing of liquids, solvents, and chemicals. Suitable for ultra clean environments and ESD workplaces.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Pump Dispenser 120 ml
P.O.A.Each (ex VAT)
RS PRO Blue Pump Dispenser, 180ml
P.O.A.Each (ex VAT)
RS PRO 240ml Dissipative Bottle
P.O.A.Each (ex VAT)