RS PRO Blue Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre

Technical documents
Specifications
Brand
RS ProSupply Voltage
120 → 240 V
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
AC
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
120 → 240 V
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
AC
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy