RS PRO Blue Steel Easi-Rack Shelving System, 1981mm, 375kg Load

RS Stock No.: 389-7560Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical documents

Specifications

Brand

RS Pro

System

Easi-Rack

Load Capacity

375kg

Height

1981mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

Standard Duty ESI-Rack Shelving System

A Simple, tap together general-purpose shelving which can be quickly and easily assembled requiring only a rubber mallet.

Offers fast and economic solutions to every day storage problems
18mm FSC certified sustainable chipboard shelves as standard
All painted components are protected with BioCote powder coating which inhibits the growth of potentially lethal bacteria and fung
Reduces the risk of cross-contamination from surfaces with high contact frequency

Systems:

Two different size standard duty ESI-Rack shelving bays can be constructed using the
following stock numbers:

3897548 – Complete shelf level (beams and chipboard) 900W x 450D
3897532 - Complete shelf level (beams and chipboard) 900W x 600D
3897560 – Blue corner uprights and footplates

Bays of shelving can be joined together using bay connectors stock no 3897582. There are 4 connectors in a pack and 4 are required per join (2 at the front and 2 at the back)

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Steel Easi-Rack Shelving System, 1981mm, 375kg Load

P.O.A.

RS PRO Blue Steel Easi-Rack Shelving System, 1981mm, 375kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

System

Easi-Rack

Load Capacity

375kg

Height

1981mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

Standard Duty ESI-Rack Shelving System

A Simple, tap together general-purpose shelving which can be quickly and easily assembled requiring only a rubber mallet.

Offers fast and economic solutions to every day storage problems
18mm FSC certified sustainable chipboard shelves as standard
All painted components are protected with BioCote powder coating which inhibits the growth of potentially lethal bacteria and fung
Reduces the risk of cross-contamination from surfaces with high contact frequency

Systems:

Two different size standard duty ESI-Rack shelving bays can be constructed using the
following stock numbers:

3897548 – Complete shelf level (beams and chipboard) 900W x 450D
3897532 - Complete shelf level (beams and chipboard) 900W x 600D
3897560 – Blue corner uprights and footplates

Bays of shelving can be joined together using bay connectors stock no 3897582. There are 4 connectors in a pack and 4 are required per join (2 at the front and 2 at the back)